• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 81066 PLA High Speed Filament PLA Highspeed filament, high stiffness, high tensile strength 1.75 mm 1

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Heated bed 0 - 45 °C.
Product type

Filament

Filament material

PLA

Filament properties

Highspeed filament

high stiffness

high tensile strength

Filament Ø

1.75 mm

Filament colour

Walnut brown

Walnut

Brown

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

250 °C

Weight

1000 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461871 Spectrum Filaments 81066 PLA High Speed Filament PLA Highspeed filament, high stiffness, high tensile strength 1.75 mm 1

Description

Print fast and precisely with the new Premium PLA High Speed

Spectrum Premium PLA High Speed is the latest filament designed for high-speed 3D printing at speeds of up to 600mm/s and enables high-precision model creation in much shorter time. Optimized for high-speed 3D printing technology, the filament ensures flow, rapid cooling and accurate reproduction of details.

The improved mechanical properties of Premium PLA High Speed that exceed standard PLA are particularly important when printing at high speeds. The material is characterized by an increased impact resistance and an excellent adhesion between the layers. PREMIUM PLA high speed also impresses through extraordinary power and quality and is suitable Ideal for many applications, including Rapid prototyping and conceptual modeling.

When developing the filament, the focus was also on an environmentally friendly profile, which is why 100% consists of bio-based materials and is industrially compostable.

Note: Please note that higher print speeds also require higher print temperatures (225-250°C).

Area of application
- Decorative art.
- Interior design
- Education projects
- First-time production and demonstration of finished and semi-finished products designed

This text is machine translated.

Hints

Higher print speeds also require higher print temperatures (225-250°C).