• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 81261 ReFill Premium PLA High Speed Filament PLA Highspeed filament, high stiffness, high tensile str

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Heated bed 0 - 45 °C.
Product type

Filament

Filament material

PLA

Filament properties

Highspeed filament

high stiffness

high tensile strength

Filament Ø

1.75 mm

Filament colour

Latte beige

Beige

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

250 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461885 Spectrum Filaments 81261 ReFill Premium PLA High Speed Filament PLA Highspeed filament, high stiffness, high tensile str

Description

Spectrum Refill - Comfort and protection of the environment

The Spectrum Refill filaments were designed with a strong focus on environmental protection. The Spectrum Refill filaments are wound on an environmentally friendly cardboard core, which is fully compatible with the reusable coils from BambuLab, which eliminates the need to print additional adapters. In addition, refill filaments are environmentally friendly, reduce plastic waste and support sustainable development. If you do not have a reusable coil from BambuLab, you can simply download and print a coil model from the Spectrum Filaments website.

Print quickly and precisely with the new Premium PLA High Speed.

Premium PLA High Speed is an innovative filament designed for high-speed 3D printing and enables printing speeds of up to 800 mm/s. Optimised for high-speed printing technology, ensures high fluidity, efficient cooling and precise reproduction of detail. With improved mechanical properties such as increased impact resistance and excellent layer formation, it is Ideal for WZB applications. Prototyping and concept modeling.

The REFILL PREMIUM PLA high speed filament is made from 100% biodegradable materials and is industrially compostable, WAS underlines the commitment to environmental protection.

Note: Please note that higher print speeds also require higher print temperatures.

Area of application
- Decorative art.
- Interior design
- Education projects
- First-time production and demonstration of finished and semi-finished products designed

This text is machine translated.

Hints

Higher print speeds also require higher print temperatures (225-250°C).