• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 81542 PETG Premium High Speed Filament PETG Highspeed filament, chemical-resistant 1.75 mm 1000 g lio

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spectrum Filaments PETG Premium High Speed - fast, strong, precise

  • Printing speed up to 800 mm/s.
  • HDT temperature resistance – 71°C.
  • Vicat softening temperature – 79°C.
  • Chemical resistance
  • Highly dimensional accuracy of the printed parts
  • Unites the advantages of PLA and ABS
  • Fully recyclable

Technical specifications

  • Heated bed 60 - 80 °C.
Product type

Filament

Filament material

PETG

Filament properties

Highspeed filament

chemical-resistant

Filament Ø

1.75 mm

Filament colour

lion orange

Orange

Heated bed required

Yes

Printing temperature (min.)

240 °C

Max. printing temperature

265 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461816 Spectrum Filaments 81542 PETG Premium High Speed Filament PETG Highspeed filament, chemical-resistant 1.75 mm 1000 g lio

Description

Speed, strength and precision

The Spectrum PETG Premium High Speed Filament was developed for fast 3D printing to print the excellent mechanical properties of PETG at speeds of up to 800 mm/s. Designed specifically for high-speed 3D printing technology, the material is optimized to achieve the perfect balance between speed and detail.

Spectrum PETG Premium High Speed offers resistance to mechanical and chemical influences, WAS ES Ideal makes for the 3D printing of functional parts, which are exposed to high loads or difficult operating conditions. This filament allows the 3D printing of larger models without deformation problems and is therefore an excellent choice for both aesthetic and functional applications.

Thanks to its balanced composition, Spectrum PETG Premium High Speed Ideal is suitable for rapid prototyping and for manufacturing of end components. The filament is easy to use, compatible with most FDM 3D printers, and offers users full freedom of creativity thanks to its wide color range, including transparent tones. Moreover, the material is completely recyclable.


Area of application
- Visual and functional prototyping
- Conceptual modeling
- Production tools

This text is machine translated.