• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spectrum Filaments 81552 Safeguard PLA Filament PLA antibacterial 1.75 mm 250 g Jet black, Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spectrum Filaments Safeguard PLA - 99.9% more hygienic than standard PLA

  • bactericidal
  • Long-lasting effectiveness
  • Free of biocides
  • Multi-purpose

Technical specifications

  • Heated bed 35 - 45 °C.
Product type

Filament

Filament material

PLA

Filament properties

antibacterial

Filament Ø

1.75 mm

Filament colour

Jet black

Black

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

220 °C

Weight

250 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461962 Spectrum Filaments 81552 Safeguard PLA Filament PLA antibacterial 1.75 mm 250 g Jet black, Black 1 pc(s)

Description

Antibacterial technology for protection of surfaces

SafeGuard PLA is an antibacterial 3D printing filament designed to protect surfaces from harmful microbes, viruses, biofilms and mold.

ISO 22196 tests performed on 3D-printed objects show that SafeGuard PLA is over 99.9% more hygienic than standard PLA. Test results against E. coli and Staphylococcus – two of the most common bacterial strains – confirm the effectiveness of SafeGuard PLA in preventing the adhesion of most related microorganisms to your 3D printing. This material is therefore suitable for the manufacture of products which require a high level of hygiene.

A major advantage of SafeGuard PLA is its long-term effectiveness. Unlike conventional copper or silver-based solutions, SafeGuard PLA does not lose its antibacterial properties over time.

The filament is 100% free of biocides. WAS means that it does not contain any chemical substances that can escape from the material and present a risk. The technology used in the SafeGuard PLA is completely safe, non-toxic and prevents the migration of active substances, thus preventing the development of bacterial resistance.

The responsibility for the use of SafeGuard PLA and its applications lies entirely with the user. To ensure the highest level of safety, 3D printed objects must be subjected to separate tests, especially when used in environments with elevated hygiene standards.

Multi-purpose
Ideal for 3D printing of various objects, such as kitchen products, aquarium decoration, where it significantly reduces the growth of algae and biofilm, as well as for other utility products, which require protection from micro-organisms and high hygiene standards.

Area of application
- Functional prototypes
- Functional tools
- Interior design and decoration
- First-time production of industrial designs for the visualization of concepts

This text is machine translated.