• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink DRIFT O.Z. Racing Wheel Steering wheel USB PC Black, Orange incl. foot pedals

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DRIFT O.Z. Racing Wheel PC, black-orange

  • Perfect steering precision guarantees superior control in the race.
  • Strong vibration effects create a highly realistic gaming experience
  • Fine adjustable pedals for throttle and brake

Technical specifications

Product type

Steering wheel

Compatible with

PC

Interfaces

USB

Factory colour

Black

Orange

Transfer type

Corded

Game console accessory features

incl. foot pedals

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 409285 SpeedLink DRIFT O.Z. Racing Wheel Steering wheel USB PC Black, Orange incl. foot pedals

User & Safety Instructions

User & Safety Instructions 409285 SpeedLink DRIFT O.Z. Racing Wheel Steering wheel USB PC Black, Orange incl. foot pedals

User & Safety Instructions 409285 SpeedLink DRIFT O.Z. Racing Wheel Steering wheel USB PC Black, Orange incl. foot pedals

Description

Control is everything - especially on the racetrack. The DRIFT O.Z. Racing Wheel Are you the perfect control over every vehicle: with a rubberised steering wheel for best grip and strong suction cups for best grip even in extreme driving maneuvers. With a professional gear knob, fine dosing bears pedals and quickly accessible rocker switches to the crucial tenths of a second. And with free adjustable buttons and pedal assignment, adjustable sensitivity as well as selectable vibration strength. Check each vehicle and control each stretch.

Gaming steering wheel for the PC
Perfect steering precision guarantees superior control in the race.
Strong vibration effects create a highly realistic gaming experience
Fine adjustable pedals for throttle and brake
Minimum switching times with professional gear shift lever and quickly accessible rocker switches
Highly precise digital control pad plus 12 fire buttons
Freely adjustable buttons and pedal assignment
Selectable for analog and digital mode
Adjustable sensitivity and vibration level
Large steering range of 180°
Suction cups for extremely firm hold
Rubberised steering wheel for best grip
Highly robust design
USB port
Cable length 2 m (USB), 1.6m (pedals)

This text is machine translated.

Scope of delivery

  • Steering wheel
  • Pedals

What kind of Steering Wheels are you looking for?