• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink SATEEN Wrist rest Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speedlink SATEEN Wrist Support, black

  • Foam padding supports and relieves the wrists
  • Uniform pressure point distribution
  • Improved writing comfort thanks to increased position of the wrists
  • Comfortable velvety soft surface
  • Rubber-coated underside prevents slipping
  • Also suitable for wide keyboards including numeric keypad

Technical specifications

Product type

Wrist rest

Width

530 mm

Height

30 mm

Depth

100 mm

Factory colour

Black

Dim

(W x H x D) 530 x 30 x 100 mm

Content

1 pc(s)

Wireless charging

No

Material

Foam

Weight

0.140

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897639 SpeedLink SATEEN Wrist rest Black

Description

This wrist rest offers comfortable writing comfort for keyboards of all sizes. Thanks to the foam filling, the weight is distributed evenly and not selectively, as with a gel pad. This allows the wrists to be comfortably supported and relieved.

This text is machine translated.

Scope of delivery

  • Wrist rest

More interesting products

(*All information is plus legal VAT)