• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink Steering wheel mount Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeedLink SL-650900-BK steering wheel holder

  • Table holder for DRIFT O.Z. and TRAILER racing wheels
  • Convenient hand screw for easy installation
  • Suitable for table tops with a thickness of up to 40 mm
  • Maximum hold without readjustment

Technical specifications

Product type

Steering wheel mount

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124631 SpeedLink Steering wheel mount Black

Description

Everything under control - with the TABLE MOUNT for DRIFT O.Z. and TRAILER racing wheels, you maximize your gaming fun in no time at all. Thanks to the easy hand screw, your steering wheel can be mounted and fixed easily on table tops with a thickness of up to 40 millimeters. As such, the greatest possible stop is guaranteed at all times on curved racing tracks and in exciting moments. The table bracket is equipped with the SpeedLink DRIFT O.Z. Racing wheel for PC as well as with the TRAILBLAZER racing wheel for PC, PS4®, PS3®, Xbox® and Nintendo SWITCH® compatible. With the TABLE MOUNT you can drift around any narrow curves!

This text is machine translated.

Scope of delivery

  • SpeedLink SL-650900-BK steering wheel holder

System requirements

  • SpeedLink DRIFT O.Z racing wheel
  • SpeedLink TRAILER racing wheel