Backrest with adjustable inclination angle including lying position (90 to 180°)
2D adjustable armrests
Infinitely variable rocker mechanism with adjustable resistor
2 adjustable, removable cushions for neck and lumbar support
360° rotating for perfect overview
Technical specifications
Dimensions of arm supports: 7.5 × 28 × 58-7cm (B × T × H), difference independent of seat height: 8cm
Seat dimensions: 54 × 52 ×3 45-53CM (W × T × H)
Backrest height: Wire cross section 83.5 cm
Total dimensions: 75 × 60-135 × 126-134CM (W × T × H)
Weight: Approx. 19.5 kg
Product type
Gaming chair
Material
Artificial leather
Nylon
Factory colour
Black/grey
Width
7.5 cm
Height
13.4 cm
Depth
13.5 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482388 SpeedLink XANDOR N/A Black/grey
Description
The XANDOR Gaming Chair combines a classical design with numerous features, which make every gamer's heart beat faster. The stable and robust material gives it not only a high-quality appearance, but also a long durability. Of course, the comfortable seating during long gaming sessions is not short: Two adjustable and removable cushions provide the ideal support for the neck and lumbar vertebrae, the seat side stabilizers provide a wide area for pleasant comfort. And the backrest can be adjusted between 90 and 180° in the inclination, according to the need and the type of challenge to be mastered on the screen.
This text is machine translated.
Features
Class 4 gas spring
5 double castors with 60 mm diameter
Nylon cross-base
Material: imitation leather
Maximum load: Approx. 150 kg
Scope of delivery
With 6 bits. Mounting tool
Description
The XANDOR Gaming Chair combines a classical design with numerous features, which make every gamer's heart beat faster. The stable and robust material gives it not only a high-quality appearance, but also a long durability. Of course, the comfortable seating during long gaming sessions is not short: Two adjustable and removable cushions provide the ideal support for the neck and lumbar vertebrae, the seat side stabilizers provide a wide area for pleasant comfort. And the backrest can be adjusted between 90 and 180° in the inclination, according to the need and the type of challenge to be mastered on the screen.
This text is machine translated.
Features
Class 4 gas spring
5 double castors with 60 mm diameter
Nylon cross-base
Material: imitation leather
Maximum load: Approx. 150 kg
Scope of delivery
With 6 bits. Mounting tool
What kind of Gaming Chairs & Accessories are you looking for?