• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 07901801 NEOZED fuse holder Fuse size = D02 63 A 690 V

Product type
NEOZED fuse holder
Fuse size
D02
Nominal current - rounded value
63 A
Number of pins
3
Nominal voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Rail system
Product type

NEOZED fuse holder

Fuse size

D02

Nominal current

63 A

Nominal current - rounded value

63 A

Number of pins

3

Nominal voltage

690 V

Type

Plastic

Content

1 pc(s)

Width

36 mm

Busbar system

63 A

690 V

3

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379998 Spelsberg 07901801 NEOZED fuse holder Fuse size = D02 63 A 690 V

User & Safety Instructions

User & Safety Instructions 2379998 Spelsberg 07901801 NEOZED fuse holder Fuse size = D02 63 A 690 V

Description

NEOZED(R) - mounting elements with contact protection, 3-pole, for 60mm busbar system, copper rails 12/20/30 x 10mm, NEOZED(R) - mounting elements with contact protection, copper rails 12/20/30 x 10mm, 3-pole, for 60mm busbar system, size DO2, 63A, E18 thread, width 36mm

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of NEOZED Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)