• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 4211601 GSS 4116-250 Switchboard cabinet Busbar No. of partitions = 1 No. of rows = 1 Content 1 pc(s)

Product type
Switchboard cabinet
No. of partitions
1
No. of rows
1
Mounting type
Busbar
Width
320 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: NH - equestrian fuse housing
  • Protection system: IP65
  • Rated current 250 A
  • Material: Plastic
  • Fuse: NH fuse
  • Cover type: Transparent
Product type

Switchboard cabinet

No. of partitions

1

with PE and N terminals

Yes

No. of rows

1

Mounting type

Busbar

Width

320 mm

Height

640 mm

Dim

(W x H x D) 320 x 640 x 179 mm

Depth

179 mm

Content

1 pc(s)

320

640 mm

179 mm

250 A

Plastic

IP65

3R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379205 Spelsberg 4211601 GSS 4116-250 Switchboard cabinet Busbar No. of partitions = 1 No. of rows = 1 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379205 Spelsberg 4211601 GSS 4116-250 Switchboard cabinet Busbar No. of partitions = 1 No. of rows = 1 Content 1 pc(s)

Description

NH-tab fuse enclosure, industrial quality, 1 x NH 1-tab fuse base, M10 screw connection, bottom outlet, 5-pin on busbar, 16-120qmm N terminal, PE terminal 16-120qmm, 4 x housing connectors (GGV), on 250 A busbar system, with transparent cover

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers