• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 4640101 GST 401 KN-250 Switchboard cabinet Busbar Content 1 pc(s)

Product type
Switchboard cabinet
Mounting type
Busbar
Width
640 mm
Height
320 mm
Depth
179 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: With fuse switch disconnector
  • Protection system: IP65
  • Number of poles: 3
  • Rated operating current IE 250 A.
  • Max. Rated operating voltage UE: 400 V/AC
  • Size of fuse links: NH00
Product type

Switchboard cabinet

with PE and N terminals

Yes

Mounting type

Busbar

Width

640 mm

Height

320 mm

Dim

(W x H x D) 640 x 320 x 179 mm

Depth

179 mm

Content

1 pc(s)

400 V

3

IP65

400 V

3R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379079 Spelsberg 4640101 GST 401 KN-250 Switchboard cabinet Busbar Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379079 Spelsberg 4640101 GST 401 KN-250 Switchboard cabinet Busbar Content 1 pc(s)

Description

Combination terminal housing, industrial quality, 1 x NH 00-tab fuse switch disconnector, 1.5-50qmm clamp connection, universal outlet, 5 x 3-pin D02-tab fuse socket, E 18-thread, 1.5-25qmm screw connection, to 5-pin busbar terminals, 16-70qmm N-terminal 4-35qmm, PE terminal 4-35qmm, N terminals 1.5-16qmm, PE terminals 1.5-16qmm, 1.5- 4 x casing connectors (GGV), on 250 A busbar system, with transparent cover

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers