• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 5622501 GSN 225-KT-250 Switchboard cabinet Busbar No. of rows = 5 Content 1 pc(s)

Product type
Switchboard cabinet
No. of rows
5
Mounting type
Busbar
Width
320 mm
Height
320 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: NEOZED® - equestrian fuse housing
  • Protection system: IP65
  • Rated current 250 A
  • Material: Plastic
  • Fuse: Screw fuse
  • Cover type: Transparent
Product type

Switchboard cabinet

with PE and N terminals

Yes

No. of rows

5

Mounting type

Busbar

Width

320 mm

Height

320 mm

Dim

(W x H x D) 320 x 320 x 179 mm

Depth

179 mm

Content

1 pc(s)

320

320 mm

179 mm

250 A

Plastic

IP65

3R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379240 Spelsberg 5622501 GSN 225-KT-250 Switchboard cabinet Busbar No. of rows = 5 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379240 Spelsberg 5622501 GSN 225-KT-250 Switchboard cabinet Busbar No. of rows = 5 Content 1 pc(s)

Description

NEOZED(R)-Tab-Fuse casing, industrial quality, 5 x 3-pin D02-Tab-Fuse socket, E 18-Thread, Rated current 63 A, Screw connection 1.5-25qmm, on Busbar 5-pin, With 5 busbar terminals 4-35qmm, N terminals 1.5-16qmm, PE terminals 1.5-16qmm, 3 x housing connectors (GGV), on busbar system 250 A, with transparent hinged door

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers