• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 73371401 AK-F 14 Plus Distribution board No. of partitions = 14 No. of rows = 1

Product type
Distribution board
No. of partitions
14
No. of rows
1
Width
315 mm
Height
450 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection system: IP65
  • Material: Plastic
  • Mounting depth: 95 mm
  • Internal depth 95 mm
  • Cover design: Transparent door, with cut-out
  • DIN rail: Yes
Product type

Distribution board

No. of partitions

14

No. of rows

1

Factory colour

Grey

Width

315 mm

Height

450 mm

Dim

(W x H x D) 315 x 450 x 155 mm

Depth

155 mm

Content

1 pc(s)

Other

Grey

315

TRUE

450 mm

155 mm

7035

FALSE

95 mm

1

Door

Plastic

14

IP65

FALSE

With notch

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379666 Spelsberg 73371401 AK-F 14 Plus Distribution board No. of partitions = 14 No. of rows = 1

User & Safety Instructions

User & Safety Instructions 2379666 Spelsberg 73371401 AK-F 14 Plus Distribution board No. of partitions = 14 No. of rows = 1

Description

Small distributor, industrial quality, flange type, with open end faces, for use with different flanges, for combining several AK-F distributors with combination flange, 1-row, 14 division units, integrated ventilation elements for reducing condensation water formation, cover and labeling strips, with additional double membrane supports and other accessories, flanges and flange set are to be purchased separately, with additional connection space, with 35mm standard rail, Without PE/N terminal strip

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers