• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GLE 425 Circuit breaker 1 pc(s) Adjustment range (amperage): 175 - 250 A Switching voltage (max.): 690 V AC (W

Product type
Circuit breaker
Amperage adjustment range (max.)
250 A
Type
GLE 425
Amperage adjustment range (min.)
175 A
Adjustment range (amperage)
175 - 250 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 26 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,675.00 / piece)
€ 1,675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Type

GLE 425

Amperage adjustment range (min.)

175 A

Amperage adjustment range (max.)

250 A

Adjustment range (amperage)

175 - 250 A

Current load

250 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

IP54

Depth

254 mm

Width

320 mm

Height

640 mm

Dim

(W x H x D) 320 x 640 x 254 mm

Content

1 pc(s)

Number of pins

3

690 V

3

IP54

690 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379058 Spelsberg GLE 425 Circuit breaker 1 pc(s) Adjustment range (amperage): 175 - 250 A Switching voltage (max.): 690 V AC (W

User & Safety Instructions

User & Safety Instructions 2379058 Spelsberg GLE 425 Circuit breaker 1 pc(s) Adjustment range (amperage): 175 - 250 A Switching voltage (max.): 690 V AC (W

Description

Circuit breaker housing, industrial quality with external actuation, lockable, 1 x circuit breaker, ln 250A, 3-pole switching, LI-trigger, L-trigger thermo-magnetic 0.7-1x in, continuously adjustable (Min/Med/Max), I-trigger magnetic, permanently set 10x in, without delay, screw connection M8, rated short-circuit breaking capacity ICU: 36kA(415V), PE/N-clamp M10, 4 x casing connectors (GGV), with transparent cover

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)