• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg Wallbox Polar DLM Bundle Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW RFID

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wallbox Smart Pro Polar bundle 60GB

  • Wallbox Bundle - ready to mount complete package consisting of Spelsberg Wallbox Smart Pro 7m, Siemens 7KM2200 Modbus TCP meter and 3 compatible cable conversion current transformer
  • Ideal for setting up a dynamic charging network or for PV-surplus charging incl. 2-phase cut-off
  • Easy installation of meter for indirect measurement by means of cable conversion converter
  • Converter ratio 100/1A

Technical specifications

  • Max. Cross-section of supply terminal 6²
  • Impact strength: IK08
  • Protection class: II
  • Nominal frequency 50 Hz
Product type

Wallbox

Authorisation

RFID

Charger connectors

Type 2

Charging mode

Mode 3

Charging current

16 A

No. of ports

1

Charging capacity

11 kW

No. of phases

1- & 3-phase

Nominal voltage

400 V AC

Cable length

7 m

IP54

Factory colour

White

Length

293 mm

Width

293 mm

Height

110 mm

Max. temperature

+40 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3628554 Spelsberg Wallbox Polar DLM Bundle Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW RFID

Datasheet 3628554 Spelsberg Wallbox Polar DLM Bundle Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW RFID

User & Safety Instructions

User & Safety Instructions 3628554 Spelsberg Wallbox Polar DLM Bundle Wallbox Type 2 Mode 3 16 A No. of ports 1 11 kW RFID

Description

Stylish, minimalist design meets smart charging technology – this is a powerful Power in its most beautiful shape.
The integrated communication interfaces enable maximum connectivity and integration into networked systems while focusing on quick and easy installation.
The Spelsberg Wallbox puts an end to the complex settings of rotary switches and dip switches: The intelligent APP enables the entire configuration and control as well as the evaluation of charging statistics comfortably via the Smartphone.

Wallbox for quick and safe charging of electric vehicles in the private sector. Charging power up to 11 kW (3-phase) / 3.7 kW (1-phase) and a maximum charging current of 16 A. Charging power variably adjustable, integrated DC fault current detection for direct fault currents ≥ 6 mA and temperature monitoring for a safe charging process. Stylish design and compact housing dimensions for wall and pole mounting. Simple installation as well as fast configuration and firmware updates with the free Spelsberg Wallbox APP (available for iOS from version 14 and Android from version 6). Integrated MID counter for consumption calculation, dynamic phase-individual load management with bias load detection for the efficient use of the available power. Connection to home energy management systems (HEMS) and PV inverter for charging with solar energy. Contact-less authorization of charging procedure by RFID, Plug & Charge (ISO15118) or AutoCharge, LED and audio signals for clear feedback of status changes. Evaluation of extensive charging statistics. Supported communication protocols and interfaces: USB WLAN, Ethernet Modbus TCP, EEBus, SMA SEMP OCPP-J 1.6 for connecting external back-ends. Connected 7 m cable with type 2 coupling.

This text is machine translated.

Scope of delivery

  • Wallbox Smart Pro
  • 7m charging cable with type 2 coupling
  • Siemens 7KM2200 Modbus TCP counter
  • 3 cable converting current transformer 100/1A
  • 3 RFID-Chip
  • 4 Fixing screws 6x60
  • 4 Universal anchor bolts 8x50
  • 3 DMS M16
  • 1 DMS M25
  • 1 DMS M32
  • 5 chips to open the designer cover

Hints

Not ready to plug in, all components must be installed by a qualified electrician.
Please also observe the instructions for use of the components

What kind of Electric Vehicle Charging Stations are you looking for?