• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila BM 150 19839 Tape measure 3 m Acrylonitrile butadiene styrene

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila tape measure BM 150, 3 m, metric scale, direct-reading window, unbreakable ABS housing, Movable start hook

  • PRACTICAL: The integrated window (TOP READ) allows direct reading of internal dimensions, such as the clear measure of a window or door opening EASY TO GRIP: Thanks to its compact design, the tape measure fits particularly well in the hand and is easy to grip. Thanks to the metal clip, the strap can be easily attached to a beltSTABLE: Shatterproof ABS housing with shock-absorbing soft-grip cover protects the measuring tape when droppedFUNCTIONAL: Long service life thanks to resistant coating to protect the scale. Red numbers of tens for quick orientation and readingSAFE: The movable snap hook ensures accurate measurement and secure hooking. The brake button makes it easy to operate the slide brake to stop and fix the belt

Technical specifications

  • Type of scale: Double-sidedType approval: YesHook: Standard hook
Product type

Tape measure

Width

16 mm

Max. reading range

3 m

Material

Acrylonitrile butadiene styrene

Units of measurement

mm

Accuracy

EC-Class II.

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814251 Stabila BM 150 19839 Tape measure 3 m Acrylonitrile butadiene styrene

Description

Do you frequently perform measurements of light dimensions? This tape measure will make work much easier: You can read measurements directly from the window, for example window or door openings. Red numbers of tens and a well recognizable line division support the reading and the marking. The tape measure is extremely robust owing to the resistant coating A practical tool that can be worn at any time within reach of the body thanks to the metal clip. This tool makes accurate measurement between two limits easy.

This text is machine translated.

Features

  • Compact, unbreakable pocket wristband with metric scale and internal measurement displayTOP READ: Viewing window allows direct reading of internal dimensions, e.g. the clear measure of a window or door openingSliding brake to stop and fix the beltDurable paint to protect the scaleMoving starting hook for exact measurementsRed numbers of tens for comfortable readingBelt clipMID accuracy

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)