• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila LD 250 BT Laser range finder Calibrated to (ISO standards) Bluetooth 50 m

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laser rangefinder LD 250 BT

  • Reading range 0.20 m - 50 m
  • Accuracy ± 2 mm

Technical specifications

Product type

Laser range finder

Min. reading range

0.20 m

Max. reading range

50 m

Accuracy ±

2 mm

Units of measurement

m

in

Functions

Volume calculator

Area calculator

Non-stop reading

Addition and substraction

Weight

95 g

Weight, information

incl. batteries

Laser category

2

Laser wavelength

635 nm

Dim

(L x W x H) 115 x 53 x 25 mm

Width

53 mm

Height

25 mm

Length

115 mm

ISO standards

Features

Bluetooth

Type

LD 250 BT

Factory colour

Multicolour

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387405 Stabila LD 250 BT Laser range finder Calibrated to (ISO standards) Bluetooth 50 m

Information

Information 2387405 Stabila LD 250 BT Laser range finder Calibrated to (ISO standards) Bluetooth 50 m

Warranty Terms

Warranty Terms 2387405 Stabila LD 250 BT Laser range finder Calibrated to (ISO standards) Bluetooth 50 m

Description

The user-friendly laser has four basic measurement functions and is designed for measurements up to 50 m. It is the tool of your choice if you frequently need to document measurements in indoor areas: Thanks to the integrated Bluetooth® 4.0 smart wireless technology, the measured data can be transferred wirelessly to a smartphone or tablet computer. So you can be even more productive.

This text is machine translated.

Features

  • Length measurement
  • Area measurement
  • Volume measurement
  • Continuous measurement - Illuminated display
  • Impact-resistant housing Protection class IP 54 Built-in Bluetooth interface
  • free app "Stabila Measures".

Scope of delivery

  • Batteries.

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?