• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila LD 530 BT Laser range finder Bluetooth 200 m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Laser distance meter LD 530 BT, Bluetooth® 5.0

  • Reading range 0.05 m - 200 m
  • Accuracy ± 1 mm;IP54

Technical specifications

  • Battery life-span: Up to 5000 measurements
  • Bluetooth range 10 m
  • Automatic shut-off of the laser after 90 sec.
  • The automatic deactivation of the device is adjustable below SWITCH OFF TIME
Product type

Laser range finder

Type

Laser distance meter LD 530 BT

Min. reading range

0.05 m

Max. reading range

200 m

Accuracy ±

1 mm

Units of measurement

mm

Functions

Non-stop reading

Mark-out function

Inclinometer function

Weight

190 g

IP54

Laser category

2

Laser wavelength

635 nm

Dim

(L x W x H) 60 x 25 x 144 mm

Width

25 mm

Height

144 mm

Length

60 mm

Features

Bluetooth

Calibration service

Angle of inclination range 360 °
Angle measurement tolerance (to laser beam/housing): ±0.2° (after user calibration)

Type

LD 530 BT

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3523828 Stabila LD 530 BT Laser range finder Bluetooth 200 m

Description


Experience the future of distance measurement!

The high resolution camera, digital target search and 4-way Zoom ensure accurate results – even in sunshine and at large distances. The innovative gesture control enables a precise measurement without touching the laser. With 17 measurement functions you can master each measurement task without any problem.
The modern Bluetooth 5.0 technology transfers your measured data directly into apps or Excel files and enables the automatic creation of sketches with the Smart sketch function of the Stabila Measures II APP. Work efficiently – typical Stabila!

This text is machine translated.

Scope of delivery

  • LD 530 BT laser distance meter with integrated battery
  • Belt holster
  • Wrist strap
  • Charging cable USB-C to USB-A

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)