• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 82 S, 80 cm 2596-ISO Alu spirit level Calibrated to (ISO standards) 80 cm 0.5 mm/m

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stabila spirit level type 82 S, 80 cm, with abrasion-proof scale ISO

  • Slim, robust aluminum die-cast profileAbrasion-proof scale in cm intervals for direct reading and checking of dimensionsEasy cleaning - Contamination can be removed again thanks to the electrostatic powder coatingTwo handle openings for comfortable handlingSpirit level with an exactly plan-milled measuring surface - no discoloration at surfaces, such as with sight wallStabila panel-mounted technology provides for long-term precision – measurement accuracy in normal position ± 0.5 mm/m1 horizontal spirit levels, 1 vertical level, 2 milled measurement surfaces, 2 handle openings

Technical specifications

Product type

Alu spirit level

Length

80 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Width

800 mm

Dim

(L x W) 80 cm x 800 mm

ISO standards

Reading range

800 mm

Type

Type 82 S, 80 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2743330 Stabila Type 82 S, 80 cm 2596-ISO Alu spirit level Calibrated to (ISO standards) 80 cm 0.5 mm/m

Description

If you need a reliable, precise spirit level, choose a tool that has proven itself by professionals. The robust cast aluminum profile with wear-resistant scale with cm dimensions has openings for easy handling. The dragonflies and the two precision measuring surfaces are precisely aligned with each other in the production process in order to ensure maximum measuring accuracy over many years. Thanks to the special coating, the spirit level is protected against contamination and mortar and can be cleaned easily.

This text is machine translated.

Features

  • Sturdy die-cast aluminum profileAbrasion-proof scale with cm-dimensionsEasy to maintain thanks to electrostatic powder coatingOpening handle for easy handling

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.