• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STABILO Graphite pencil All hexagonal 2B 8008 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Graphite pencil for almost all surfaces - Stabilo All - single pin

  • Graphite pencil for almost all surfaces
  • Writes excellently on glass, plastic and metal
  • Mine with the finest graphite
  • For artists and professional users with special requirements
  • Grey hexagon with a black dot in the centre on a white background.
  • 'Symbol of a 3-mm drill bit with arrow indicating drilling direction.'

Technical specifications

Product type

Graphite pencil

Body type

hexagonal

Hardness code

2B

Barrel colour

Red

Wooden frame

Yes

Content

1 pc(s)

Length

175 mm

(Ø)

7 mm

Product type description

All®

Range of use

Glas, Kunststoff, Metall

Body painted

Yes

Ink colour

Graphite

Tip thickness

3.3 mm

Promotional item type

Graphitstift All®

Can be sharpened

Yes

water soluble

Yes

Factory colour

Red

Material

Glass

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 339831 STABILO Graphite pencil All hexagonal 2B 8008 1 pc(s)

Description

STABILO All. Graphite pencil for artists and professional users with special requirements - e.g. from the handicraft sector. Suitable for almost all surfaces. Also writes excellently on glass, plastic and metal. Mine with the finest graphite.

This text is machine translated.