• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STABILO Highlighter BOSS® ORIGINAL 7015-01-5 Multi-colour (gradient) 2 mm, 5 mm 15 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 1.47 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Highlighter - STABILO BOSS ORIGINAL - 15er Table set - 9 light colors, 6 pastel colors

  • Highlighter and design classic since 1971
  • High quality in processing, ink and writing comfort
  • STABILO Anti-Dry-Out Technology: 4 hours of protection from drying out
  • Refillable with the STABILO BOSS refill
  • 15er table set with 9 light colors and 6 pastel colors
  • Illustration of a graduated step with dimensions: a smaller step of 2 mm above a larger one of 5 mm.

Technical specifications

Product type

Highlighter

Ink colour

Multi-colour (gradient)

Line thickness

2 mm

5 mm

Tip type

Wedge tip

Clip

No

Content

15 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833834 STABILO Highlighter BOSS® ORIGINAL 7015-01-5 Multi-colour (gradient) 2 mm, 5 mm 15 pc(s)

Description

The highlighter for all, who need to concentrate on the essential while reading. The STABILO BOSS ORIGINAL offers the highest quality in processing, ink and writing comfort. Thanks to The Stabilo Anti-Dry-Out Technology, it offers four hours of protection against drying out. Refillable with The Stabilo Boss Refills, the highlighter comes in nine bright colors and six soft pastel colors.

This text is machine translated.

What kind of Highlighters are you looking for?

More interesting products

(*All information is plus legal VAT)