• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STABILO Write-4-all 156 F 156-46 Permanent marker Black waterproof: Yes

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Permanent marker - Stabilo Write-4-all - FEIN - Single pen - black

  • Permanent marker with plastic tip and practical clip for when you're on the move
  • More resistant tip than in conventional markers – clearly writes on hard surfaces - Ideal for the gentle labeling of CDs and DVDs
  • Writing ability tested on over 1,000 surfaces e.g. glass, plastic, photos, ceramics, films or metal
  • Reliable under extreme conditions such as cold, heat or rain – therefore suitable for freezers or greenhouses
  • Quick drying, light-and frost-proof, waterproof
  • Available in 4 colors and 3 line thicknesses: 0.4 mm (S), 0.7 mm (F), 1.0 mm (M)
  • Symbol image for STABILO Write-4-all 156 F 156-46 Permanent marker Black waterproof: Yes

Technical specifications

Product type

Permanent marker

Ink colour

Black

Line thickness

0.7 mm

Grip area type

Anti-slip

Tip type

Round tip

Feeding mechanism type

Cap type

Ink type

geruchsarme Tinte auf Alkoholbasis

Clip

Yes

Barrel colour

Grey

Black

Factory colour

Black

Content

1 pc(s)

Pen cap fits both ends

Yes

Tip material

Plastic

Barrel material

Polypropylene

Product type description

Write-4-all®

Exchangeable tips

No

Promotional item type

Permanentmarker Write-4-all®

Doesn't dry out when left uncapped

No

Lightfast

Yes

refillable

No

fast-drying

Yes

waterproof

Yes

Smearproof

Yes

Height

0.9 mm

Width

1 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 332203 STABILO Write-4-all 156 F 156-46 Permanent marker Black waterproof: Yes

Description

STABILO Write-4-all. Permanent marker for all, who write CDs and DVDs in the office or household and craftsmen like carpenters, masons or gardeners, who have to write under extreme conditions and on unusual surfaces. Writing capability tested on over 1,000 surfaces - e.g. Glass, plastic, photos, ceramics, films or metal. The plastic tip (S + F) is more resistant than with conventional markers - it writes clearly and clearly on hard surfaces. Reliable under extreme conditions such as cold, heat or rain - therefore suitable for freezers or greenhouses. For gentle labeling of CDs and DVDs. Quick drying, waterproof, light and frost resistant. High anti-drying protection without cap. Cap can be attached at the end of the pin.

This text is machine translated.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)