• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stadler Form Blue Rosewood Aromatic pin Blue

1/10
Product type
Aromatic pin
Factory colour
Blue
Height
15 mm
(Ø)
42 mm
Dim
(Ø x H) 42 mm x 15 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stadler Form fragrance pin, blue rosewood:Has a refreshing scent of rose wood, patchouli and lavender with a flowery, oriental fragrance

  • Has a refreshing scent of rose wood, patchouli and lavender with a flowery, oriental fragrance
  • For air humidifiers, ventilators, air dehumidifiers, air purifiers and air purifiers
  • Packed with 4 scent pins
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Aromatic pin

Factory colour

Blue

Height

15 mm

(Ø)

42 mm

Dim

(Ø x H) 42 mm x 15 mm

Content

4 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3049070 Stadler Form Blue Rosewood Aromatic pin Blue

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 361: Remove contaminated clothing immediately

Description

Blue rosewood fragrance is a refreshing fragrance of rose wood, patchouli and lavender with a floral, oriental fragrance.
Blue Rosewood is the suitable supplement for air humidifiers, fans, air dehumidifiers, air purifiers and air purifiers.
Enriched with an especially rich fragrance, each fragrance pin holds for up to 21 days.

Easy to use
The use of the scent pin is extremely easy.
It can be easily attached to the device and makes the air treatment unit in no time at all a room air diffuser which transforms the home into a pleasant fragrant oasis.

Adjustable intensity of the fragrance
The intensity of the fragrance can be adjusted comfortably with the help of the fragrance pins.
To create a stronger fragrance, two, three or more pins can be fixed easily at the device.

Rose, patchouli and lavender
Blue Rosewood combines rose wood, patchouli and lavender as the main ingredients and smells floral, oriental.

This text is machine translated.

Features

  • Dimensions 42 x 15 x 42 mm
  • Weight: 0.02 kg

Scope of delivery

  • 4 Fragrance pins
  • User manual.