Security datasheet 3049068 Stadler Form Green Forest Aromatic pin Green
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 103: Read the label before using the product
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 264: Rinse … thoroughly after use
P 272: Contaminated clothing not to be worn outside workplace
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 321: Specific treatment (see … on this label)
P 332+313: SKIN IRRITATION: Seek medical advice
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 362: Remove and wash contaminated clothing before re-use
P 363: Wash contaminated clothing before re-use
P 391: Collect spillage
P 501: Dispose of contents/container at …
Description
The fragrance pin Green Forest smells wonderfully fresh as during a walk in the forest with a woody, spicy and strong fragrance. The practical pin is suitable for pinning on air humidifiers, fans, air dehumidifiers, air purifiers and air purifiers. The pin is enriched with an extremely rich fragrance. Each pin exudes the scent for up to 21 days.
Uncomplicated use The scent pin is easy to use. It can easily be attached to the device, making the air treatment unit instantly a room air purifier that transforms the home into a fragrant oasis.
Variable intensity of fragrance The fragrance pins offer a flexible control over the intensity of the fragrance. To achieve a more intense smell, two, three or even several pins can easily be placed on the device.
Woody, spicy and herbal Green Forest combines woody, spicy and herbal fragrance notes and smells like a while Forest walk.
This text is machine translated.
Features
Dimensions 42 x 15 x 42 mm
Weight: 0.02 kg
Scope of delivery
4 Fragrance pins
User manual.
Description
The fragrance pin Green Forest smells wonderfully fresh as during a walk in the forest with a woody, spicy and strong fragrance. The practical pin is suitable for pinning on air humidifiers, fans, air dehumidifiers, air purifiers and air purifiers. The pin is enriched with an extremely rich fragrance. Each pin exudes the scent for up to 21 days.
Uncomplicated use The scent pin is easy to use. It can easily be attached to the device, making the air treatment unit instantly a room air purifier that transforms the home into a fragrant oasis.
Variable intensity of fragrance The fragrance pins offer a flexible control over the intensity of the fragrance. To achieve a more intense smell, two, three or even several pins can easily be placed on the device.
Woody, spicy and herbal Green Forest combines woody, spicy and herbal fragrance notes and smells like a while Forest walk.