Stadler Form hygiene tabs, patented water hygiene for air humidifier and air washer
For optimum hygiene in the air humidifier and air washer
Biodegradable and odorless
Package contains 10 tabs
Technical specifications
Product type
Limescale preventer
Factory colour
White
Content
10 pc(s)
Documents & Downloads
Security datasheet
Security datasheet 3049073 Stadler Form Hygiene Tabs Limescale preventer White
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
GHS / P Statements
P 102: Keep away from children
P 264: Rinse … thoroughly after use
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 332+313: SKIN IRRITATION: Seek medical advice
P 337+313: If eye irritation persists: seek medical advice
Description
The Stadler Form Hygiene Tabs ensure perfect water hygiene in your humidifier and in your air washer. Our specially developed tabs manufactured in Switzerland dissolve in the water without residue and immediately unfold their effect – absolutely neutral in terms of odor. The ingredients remain active even when fresh water is added every day and 1 Hygiene Tab guarantees hygienically pure water for two weeks.
Easy to use Only place a tablet in the water tank or water tank of the humidifier or air washer every two weeks and fill it with water. That's enough so that the Hygiene Tab dissolves the residue and enriches the room air with hygienically clean water.
Swiss product Durgol, the Swiss specialist in cleaning products, has developed the Hygiene Tabs™ specifically for Stadler Form. In addition, the unique Hygiene Tabs™ is produced in Switzerland.
Good environmental compatibility The Hygiene Tabs™ are biodegradable. They can decompose in a natural way without leaving harmful residues for humans animal and nature.
Healthy air humidity The Hygiene Tabs™ ensures a healthy humidity throughout the year. The humidified and hygienic air is the best for you and your loved ones.
This text is machine translated.
Features
Dimensions 16 x 5 x 16 mm
Weight: 0,016 kg
Scope of delivery
10 Tabs
User manual.
Description
The Stadler Form Hygiene Tabs ensure perfect water hygiene in your humidifier and in your air washer. Our specially developed tabs manufactured in Switzerland dissolve in the water without residue and immediately unfold their effect – absolutely neutral in terms of odor. The ingredients remain active even when fresh water is added every day and 1 Hygiene Tab guarantees hygienically pure water for two weeks.
Easy to use Only place a tablet in the water tank or water tank of the humidifier or air washer every two weeks and fill it with water. That's enough so that the Hygiene Tab dissolves the residue and enriches the room air with hygienically clean water.
Swiss product Durgol, the Swiss specialist in cleaning products, has developed the Hygiene Tabs™ specifically for Stadler Form. In addition, the unique Hygiene Tabs™ is produced in Switzerland.
Good environmental compatibility The Hygiene Tabs™ are biodegradable. They can decompose in a natural way without leaving harmful residues for humans animal and nature.
Healthy air humidity The Hygiene Tabs™ ensures a healthy humidity throughout the year. The humidified and hygienic air is the best for you and your loved ones.