• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stadler Form Lavender Aromatic oil

1/6
Product type
Aromatic oil
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stadler Form scent oil lavender 10 ml

  • For aroma diffusor, humidifier and air washer
  • Flower-like fragrance of lavender
  • Soothing effect
  • 100% natural pure oil
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Dim: 22 x 69 x 22 mm
  • Weight: 0,042 kg
  • Content :10 ml
Product type

Aromatic oil

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3335322 Stadler Form Lavender Aromatic oil

Security datasheet

Security datasheet 3335322 Stadler Form Lavender Aromatic oil

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 272: Contaminated clothing not to be worn outside workplace
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 321: Specific treatment (see … on this label)
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 501: Dispose of contents/container at …

Description

The natural essential oil Lavender is 100% lavender. The well-smelling lavender oil is produced from high-quality plant essences. The fragrance oil for the air in the room has a balancing effect as well as soothing effect on the body. And it smells pleasantly flowery. The intense lavender scent is reminiscent of the vast fields of Provence. The essential lavender oil Lavender is produced sustainably, contains no synthetic substances, parabens or pesticides, and has not been tested on animals.

Relaxation for
The lavender oil has a calming and relaxing effect on the body and mind.

Holiday feeling at home
The intense lavender scent reminds you of the vast fields of Provence and brings home the light holiday feeling.

Hazard pictogram
Caution: May cause allergic skin reactions. Is harmful to aquatic organisms, with long-term effect.

This text is machine translated.

Scope of delivery

  • 10 ml Lavender fragrance oil.