• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stadler Form Lemon Aromatic oil

1/6
Product type
Aromatic oil
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stadler Form lemon fragrance oil 10 ml

  • For aroma diffusor, humidifier and air washer
  • Fresh lemon fragrance
  • Refreshing and invigorating
  • 100% natural pure oil
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Dim: 22 x 69 x 22 mm
  • Weight: 0,042 kg
  • Content :10 ml
Product type

Aromatic oil

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3335323 Stadler Form Lemon Aromatic oil

Security datasheet

Security datasheet 3335323 Stadler Form Lemon Aromatic oil

Signal word

Danger

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 304: May be fatal if swallowed and enters airways
  • H 361: Suspected of lowering fertility. Suspected of being harmful to unborn children
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 400: Highly toxic to aquatic life
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 202: Do not handle until you've read and understood all safety instructions
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 233: Keep container tightly closed
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 403+235: Store in a cool and well-ventilated place
  • P 405: Keep locked up

Description

Lemon fragrance oil is a 100% natural ethereal lemon oil – made from high-quality plant essences. Lemon fills the room with the scent of freshly cut lemons. The fragrance oil has a refreshing effect and invigorates the senses. The essential lemon oil lemon lemon is produced from sustainable production, contains no synthetic substances, parabens or pesticides and has not been tested on animals.

Pure refreshment
The pleasant fragrance of fresh lemon revives the senses and refreshes the mind.

A hint Italianità
Lemon lets us travel to the distance – the lemon fragrance reminds us of the fresh scent of the Amalfi Coast.

Hazard pictogram
Danger: May be fatal if swallowed and enters the respiratory tract. May cause infertility, or be harmful to unborn children. May cause allergic skin reactions.

This text is machine translated.

Scope of delivery

  • 10 ml lemon fragrance oil.