• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stadler Form Retreat Aromatic oil

1/6
Product type
Aromatic oil
Height
69 mm
(Ø)
22 mm
Dim
(Ø x H) 22 mm x 69 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stadler Form fragrance oil retreat

  • For aroma diffusor, humidifier and air washer
  • Pleasantly scented for oranges and cloves
  • Warm and mood-brightening effect
  • 100% natural essential oils
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Weight: 42 g
Product type

Aromatic oil

Height

69 mm

(Ø)

22 mm

Dim

(Ø x H) 22 mm x 69 mm

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3350793 Stadler Form Retreat Aromatic oil

Signal word

Danger

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 304: May be fatal if swallowed and enters airways
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 400: Highly toxic to aquatic life
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 270: Do not eat, drink or smoke while using this product
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 331: Do NOT induce vomiting
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 361: Remove contaminated clothing immediately
  • P 391: Collect spillage

Description

The main ingredients are the 100% natural-pure oil mixture of oranges and cloves. Made from high-quality plant essences, this warming essential oil comes from environmentally sustainable and animal-trial-free production, entirely without synthetic additives, pesticides or parabens.

Refreshing and spicy fragrance:
The essential oil retreat spreads a pleasant refreshing and spicy fragrance through its main components of oranges and cloves.

Warmth and lifts the mood:
Retreat has a soothing and warming effect on your body and mind. Orange provides a good mood, while the scent of cloves calms and brings inner balance.

Winter Fun:
The fruity and spicy scent of retreat is Ideal to create coziness and harmony in winter and Christmas – for moments full of security.

Danger: May be fatal if swallowed and enters the respiratory tract. May cause allergic skin reactions.

This text is machine translated.

Scope of delivery

  • 10 ml aromatic oil retreat