• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stadler Form Yellow Vanilla Aromatic pin Yellow

1/7
Product type
Aromatic pin
Factory colour
Yellow
Height
15 mm
(Ø)
42 mm
Dim
(Ø x H) 42 mm x 15 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stadler Form fragrance pin, yellow vanilla:A sensual fragrance of vanilla and caramel with a sweet, fragrant fragrance

  • A sensual fragrance of vanilla and caramel with a sweet, fragrant fragrance
  • For air humidifiers, ventilators, air dehumidifiers, air purifiers and air purifiers
  • Packed with 4 scent pins
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Aromatic pin

Factory colour

Yellow

Height

15 mm

(Ø)

42 mm

Dim

(Ø x H) 42 mm x 15 mm

Content

4 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3049069 Stadler Form Yellow Vanilla Aromatic pin Yellow

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 361: Remove contaminated clothing immediately
  • P 391: Collect spillage

Description

The yellow vanilla fragrance smells sensuously like vanilla and caramel with a sweet, fragrant fragrance.
The unique fragrance pin is suitable for plugging at air humidifiers, fans, air dehumidifiers, air purifiers and air purifiers.
Yellow vanilla is loaded with a lot of fragrance and fragrances for up to 21 days.

Easy to use
The scent pin is very easy to use.
It can be easily attached to the device - thus the air treatment device becomes a room air purifier in a flash which transforms the home into a fragrant oasis.

Scent intensity can be controlled
The intensity of the fragrance can be easily controlled with the pins.
Simply attach two, three or more pins to the device for a more intense fragrance.

Vanilla and caramel
The fragrance pin yellow vanilla combines vanilla and caramel as the main ingredients and smells pleasantly sensual.

This text is machine translated.

Features

  • Dimensions 42 x 15 x 42 mm
  • Weight: 0.02 kg

Scope of delivery

  • 4 Fragrance pins
  • User manual.