• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Staedtler 775 05 Click mechanical pencil 0.5 mm Hardness code: B

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PRINTING PENCIL MARS MICRO 0.5 MM

  • Skid-proof rubber grip
  • Pocket safe
  • Ideal for rulers, templates

Technical specifications

Product type

Click mechanical pencil

Grip area type

Ergonomic

Rubber-coated

Hardness code

B

Clip

Yes

ISO label

Yes

Content

1 pc(s)

Replaceable cartridge

Yes

Product type description

Mars® micro 775

Replaceable eraser

Yes

Eraser

Yes

Fully retractable tip

Yes

Tip thickness

0.5 mm

Lead economy mechanism

No

Barrel colour

Blue

Barrel material

Plastic

Feeding mechanism type

Click mechanism

Promotional item type

Druckbleistift Mars® micro 775

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 775987 Staedtler 775 05 Click mechanical pencil 0.5 mm Hardness code: B

Description

Printing pencil for drawing and writing.

Features

  • ISO colour code
  • Skid-proof eraser grip
  • With clip,pusher and nib made of metal
  • Pocket safe due to concealable metal refill
  • Cylindrical refill ideal for rulers, templates
  • Protected against breakage through spring bearing refill
  • Simply refillable with Mars micro carbon fine refills
  • Eraser and HB refill, for smooth writing