• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Staedtler Crayon 140 C12 L1 12 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NJ Peppa pencil 12ST 100% PEFC

  • Noris junior children's colored pencils.
  • For children aged 2 years and above, nursery, school and family.
  • Cardboard case with 12 colors + sharpener. Peppa Pig Edition. With suspension bracket
  • Crayon pencils, wax and watercolor pencils in one.
  • Pins in rounded hex form, length approx. 12 cm, Ø approx. 14 mm, mines Ø: Approx.
  • 10 mm.
  • Wooden shaft, striped in the color of the mine.
  • Extra thick pens, short and handy, with light and especially intensive
  • Colour output: Ideal for small children.
  • Brilliant colors for paper, cardboard, glass and much more, even on dark
  • Surfaces.
  • Extra break-proof. Dermatological tested
  • Contents: Each 1 pin in the
  • Colours -1, -43, -4, -2, -20, -6, -3, -30, -50, -5, -76, -9 and 1 Spitzer.
  • "2+" suitable for children above 2 years of age.
  • Wood made from PEFC-certified, sustainably managed forests.
  • Warnings, signal words and hazard symbols on the packaging:
  • CE sign (symbol) - EU Safety of Toys Directive.
  • This text is machine translated.

Technical specifications

Product type

Crayon

Age rating

Caution! Not suitable for children under 2 years of age

Colour type

12-colour

Content

12 pc(s)

Certification

PEFC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796454 Staedtler Crayon 140 C12 L1 12 pc(s)