• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Staedtler OHP pen Lumocolor S non-permanent 311 311-9 Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 2.29
-22 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STAEDTLER foil pen Lumocolor 311-9 0.4 mm non-permanent, black

  • Stroke width: 0.4 mm
  • Line thickness type: S
  • Round tip
  • Ink
  • Grip area type: round
  • Refillable
  • Wipe clean
  • 'Symbols on a blue background: CD, Box, Brick, Wine Glass. Text: UNIVERSAL. Symbols indicate universal contents or rules.'
  • Symbol for an ironing board with a folding mechanism on a blue background. An arrow indicates the unfolding movement.
  • A white, stylised triangle with a blue circle in the centre on a blue background. Beneath it reads 'triangular' in white text.
  • Tick in German national colours above the text 'MADE IN GERMANY' on a blue background.
  • 'Black pen nib draws curved line; Label: 0.4 mm.'
  • Symbol for water jet cutting: a water jet striking a surface marked with arrows pointing in different directions.
  • A symbol shows an aeroplane and a shirt with a pen and tick in the breast pocket, indicating travel readiness.

Technical specifications

  • Product Type: Lumocolor ® non-permanent 311
  • Promotional item type: foil pen Lumocolor ® non-permanent 311
  • Stroke width: 0.4 mm
  • Line thickness type: S
  • Writing color: black
  • Tip Type: Round tip
  • Description of the write liquid: Ink
  • Real-document: No
  • Grip area type: round
  • Lightfast: No
  • Refillable: Yes
  • Quick-drying: No
  • Wipe clean: Yes
  • Water-proof: No
  • Can remain open for several days without drying up: No
  • Clip available: Yes
  • Suitable for template: No
  • Barrel material: Plastic 25
Product type

OHP pen

Product type description

Lumocolor® non-permanent 311

Line thickness type

S

Line thickness

0.4 mm

Ink colour

Black

indelible/no VOCs

No

refillable

Yes

Doesn't dry out when left uncapped

No

Lightfast

No

wipeable

Yes

fast-drying

No

waterproof

No

Ink type

permanente, geruchsarme Tinte auf Alkoholbasis

Suitable for template

No

Tip type

Round tip

Grip area type

Round

Clip

Yes

Cap colour

Black

Barrel colour

Grey

Clip material

Plastic

Barrel material

Plastic

Promotional item type

Folienstift Lumocolor® non-permanent 311

Content

1 pc(s)

Factory colour

Black

Description

Universal pen for overhead projection and almost all surfaces.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694768 Staedtler OHP pen Lumocolor S non-permanent 311 311-9 Black

Description

Universal pen for overhead projection and almost all surfaces.

This text is machine translated.