• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 02190017 Snap-on ring spanner

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-on ring spanner

  • Chrome alloy steel, chrome plated
  • Caution! Changed setting values on the torque wrench|

Technical specifications

  • a:17.5 mm
  • b: 27.3 mm
  • S: 20.5 mm
  • W:14 mm
  • L 39.2 mm
Material

Chromoly steel

Spanner size

17 mm

Size

17 mm

Dim

(L x W x H) 50 x 35 x 20 mm

Weight

40 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Crow ring box wrench bit

Width

35 mm

Height

20 mm

Length

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484953 Stahlwille 02190017 Snap-on ring spanner

Description


· Chrome-Alloy-Steel, chrome-plated · Attention! Changed setting values on the torque wrench|

This text is machine translated.

Scope of delivery

  • 1x No. 440 17, CROW-RING-Key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)