• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 02190018 Snap-on ring spanner

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap-on ring spanner

  • Chrome alloy steel, chrome plated
  • Caution! Changed setting values on the torque wrench|

Technical specifications

  • a: 18.5 mm
  • b 29 mm
  • S: 21.3 mm
  • W 14.8 mm
  • L 40.8 mm
Material

Steel

Spanner size

18 mm

Size

18 mm

Dim

(L x W x H) 100 x 70 x 20 mm

Weight

45 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Crow ring box wrench bit

Width

70 mm

Height

20 mm

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484954 Stahlwille 02190018 Snap-on ring spanner

Description


· Chrome-Alloy-Steel, chrome-plated · Attention! Changed setting values on the torque wrench|

This text is machine translated.

Scope of delivery

  • 1x No. 440 18, CROW-RING-Key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)