• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10507N KK 3 Allen wrench Spanner size (metric): 3 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ball head screwdriver DRALL+ No. 10507N KK

  • For screwing Allen screws
  • Swivel angle up to 25° after each side
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • L1 300 mm
  • L2 385 mm
Product type

Allen wrench

Spanner size

3 mm

Weight

56 g

Downforce

Allen

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486827 Stahlwille 10507N KK 3 Allen wrench Spanner size (metric): 3 mm

Description


· for screwing Allen screws · Swivel angle up to 25° after each side · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 10507N KK 3 SPECIAL SCREWDRIVERS WITH BALL HEAD, TWIST HANDLE, ball head screwdriver DRALL+

More interesting products

(*All information is plus legal VAT)