• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 1054/8 K 03151208 1/2" (12.5 mm) Screwdriver bit 8 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

INHEX inserts No. 1054/2054

  • For Allen screws
  • extra long
  • DIN 7422
  • Chrome alloy steel, chrome plated

Technical specifications

  • d: 22.7 mm
  • L1 120 mm
  • L2 82 mm
Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Spanner size

8 mm

Ratchet bits (inch)

1/2"

Size

8 mm

Downforce

1/2" (12.5 mm)

Length

120 mm

Max. length

120 mm

Material properties

chrome plated

DIN standard

DIN 7422

Width

22.7 mm

Weight

104 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487489 Stahlwille 1054/8 K 03151208 1/2" (12.5 mm) Screwdriver bit 8 mm 1/2" (12.5 mm)

Description


· for Allen screws · extra long · DIN 7422 · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 1054/8 K, screwdriver insert

More interesting products

(*All information is plus legal VAT)