• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10750 10 X 11 ROHRSTECKSCHLUESSEL 43331011 Double-sided socket bit 10 - 11 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double socket wrench No. 10750

  • DIN 896 Form B.
  • Made of seamlessly pulled precision steel tube
  • both sides lowered
  • Chrome alloy steel, sliding and chrome-plated surface

Technical specifications

  • d1 16 mm
  • d2 17 mm
  • L 125 mm
Product type

Double-sided socket bit

Spanner size

10 mm

11 mm

Length

125 mm

Max. length

125 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 896

Weight

50 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487968 Stahlwille 10750 10 X 11 ROHRSTECKSCHLUESSEL 43331011 Double-sided socket bit 10 - 11 mm

Description


· DIN 896 Form B. · made of seamlessly pulled precision steel tube · lowered on both sides · Chrome-Alloy-Steel, surface slide-polished and chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 10750 10 X 11 PIPE-PLUG WRENCH, DOUBLE PLUG-IN WRENCH

More interesting products

(*All information is plus legal VAT)