• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10750 14 X 15 ROHRSTECKSCHLUESSEL 43331415 Double-sided socket bit 14 - 15 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double socket wrench No. 10750

  • DIN 896 Form B.
  • Made of seamlessly pulled precision steel tube
  • both sides lowered
  • Chrome alloy steel, sliding and chrome-plated surface

Technical specifications

  • d1 21.5 mm
  • d2 22.5 mm
  • L 145 mm
Product type

Double-sided socket bit

Spanner size

14 mm

15 mm

Length

145 mm

Max. length

145 mm

Material

Steel alloy

Material properties

chrome plated

DIN standard

DIN 896

Width

22.5 mm

Weight

78 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487970 Stahlwille 10750 14 X 15 ROHRSTECKSCHLUESSEL 43331415 Double-sided socket bit 14 - 15 mm

Description


· DIN 896 Form B. · made of seamlessly pulled precision steel tube · lowered on both sides · Chrome-Alloy-Steel, surface slide-polished and chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 10750 14 X 15 PIPE PLUG WRENCH, DOUBLE PLUG-IN WRENCH

More interesting products

(*All information is plus legal VAT)