• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10750 21 X 23 ROHRSTECKSCHLUESSEL 43332123 Double-sided socket bit 21 - 23 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 17.83
-22 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double socket wrench No. 10750

  • DIN 896 Form B.
  • Made of seamlessly pulled precision steel tube
  • both sides lowered
  • Chrome alloy steel, sliding and chrome-plated surface

Technical specifications

  • d1 30.5 mm
  • d2 33 mm
  • L 170 mm
Product type

Double-sided socket bit

Spanner size

21 mm

23 mm

Length

170 mm

Max. length

170 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 896

Width

33 mm

Weight

251 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487975 Stahlwille 10750 21 X 23 ROHRSTECKSCHLUESSEL 43332123 Double-sided socket bit 21 - 23 mm

Description


· DIN 896 Form B. · made of seamlessly pulled precision steel tube · lowered on both sides · Chrome-Alloy-Steel, surface slide-polished and chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 10750 21 X 23 PIPE CONNECTOR, DOUBLE PLUG-IN WRENCH

More interesting products

(*All information is plus legal VAT)