• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10750 24 X 26 ROHRSTECKSCHLUESSEL 43332426 Double-sided socket bit 24 - 26 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 20.70
-23 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double socket wrench No. 10750

  • DIN 896 Form B.
  • Made of seamlessly pulled precision steel tube
  • both sides lowered
  • Chrome alloy steel, sliding and chrome-plated surface

Technical specifications

  • d1 34.5 mm
  • d2 37 mm
  • L 190 mm
Product type

Double-sided socket bit

Spanner size

24 mm

26 mm

Length

190 mm

Max. length

190 mm

Material

Chromoly steel

Material properties

chrome plated

DIN standard

DIN 896

Width

37 mm

Weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487976 Stahlwille 10750 24 X 26 ROHRSTECKSCHLUESSEL 43332426 Double-sided socket bit 24 - 26 mm

Description


· DIN 896 Form B. · made of seamlessly pulled precision steel tube · lowered on both sides · Chrome-Alloy-Steel, surface slide-polished and chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 10750 24 X 26 PIPE-PLUG WRENCH, DOUBLE PLUG-IN WRENCH

More interesting products

(*All information is plus legal VAT)