• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12171/19/4 VDE Bit set 96022020

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

3/8" VDE socket wrench set no. 12171/19/4 VDE

  • In a robust, stackable ABS-plastic box
  • Content 23-part:
  • 14 socket wrench inserts with double hexagonal head No. 12171 VDE: 7 | 8 | 9 | 10 | 11 | 12 | 13 | 14 | 16 | 17 | 18 | 19 | 20 | 22 mm
  • 3 screwdriver inserts for inner TX-screws No. 12174 VDE: GR. T20 | T25 | T30
  • 2 screwdriver inserts for multi-toothed internal screws XZN® No. 12175 VDE: M8 | M10
  • 3 extensions No. 12167/3 VDE (94 mm), No. 12167/6 VDE (178 mm), No. 12167/10 VDE (258 mm)
  • 1 ratchet No. 12165 VDE

Technical specifications

Product type

Bit set

Spanner size

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

Show more
Weight

3056 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488032 Stahlwille 12171/19/4 VDE Bit set 96022020

Description


· in a robust, stackable ABS plastic case · Contents 23-part: · 14 socket wrench inserts with double hexagonal head No. 12171 VDE: 7 | 8 | 9 | 10 | 11 | 12 | 13 | 14 | 16 | 17 | 18 | 19 | 20 | 22 mm · 3 screwdriver inserts for inner TX screws No. 12174 VDE: GR. T20 | T25 | T30 · 2 screwdriver inserts for XZN® No. 12175 VDE internal multi-tooth screws: M8 | M10 · 3 extensions No. 12167/3 VDE (94 mm), No. 12167/6 VDE (178 mm), No. 12167/10 VDE (258 mm) · 1 ratchet no. 12165 VDE

This text is machine translated.

Scope of delivery

  • 1x No. 12171/19/4 VDE, VDE socket wrench set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)