• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12507-3K 13 Allen key Spanner size (metric): 13 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T-handle hex socket wrench SW 13 mm with 3K handle

  • 3-component cross-grip with suspension holes
  • Blade length 200 mm
  • Chrome-plated chrome-vanadium
  • Made in Germany

Technical specifications

Product type

Allen key

Spanner size

13 mm

Blade length

200 mm

Length

200 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Width

215 mm

Height

234 mm

Dim

(L x W x H) 200 x 215 x 234 mm

Weight

160 g

Downforce

Allen

Screwdriver features

T-grip

Documents & Downloads

Datasheet

Datasheet 2899034 Stahlwille 12507-3K 13 Allen key Spanner size (metric): 13 mm

User & Safety Instructions

User & Safety Instructions 2899034 Stahlwille 12507-3K 13 Allen key Spanner size (metric): 13 mm

Description

The T-grip makes it possible for the user to attach even higher torques for comfortable loosening and tightening of screws.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)