• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 2054 X/M 8 03161208 1/2" (12.5 mm) Screwdriver bit M8 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 24.07
-13 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver inserts No. 1054X/2054X

  • For multi-tooth internal screws (XZN®)
  • DIN 2324
  • Special lengths
  • Chrome alloy steel, chrome plated

Technical specifications

  • d: 22.7 mm
  • L1 120 mm
  • L2 82 mm
Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1/2"

Size

M8

Downforce

1/2" (12.5 mm)

Length

120 mm

Max. length

120 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 2324

Weight

104 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487499 Stahlwille 2054 X/M 8 03161208 1/2" (12.5 mm) Screwdriver bit M8 1/2" (12.5 mm)

Description


· for multi-tooth internal screws (XZN®) · DIN 2324 · Special lengths · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 2054 X/M 8, screwdriver insert

More interesting products

(*All information is plus legal VAT)