• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40 10 01010010 Hex head Bits 10 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • D1: 14.3 mm
  • d 2:14.3 mm
  • T1: 8 mm
  • T2: 14.9 mm
  • d 3:9 mm
Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

10 mm

Ratchet bits (inch)

1/4"

Downforce

Hex head

Length

23 mm

Max. length

14.9 mm

Material

HPQ premium steel

Material properties

chrome plated

DIN standard

DIN 3124

DIN ISO 2725-1

Width

14.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519819 Stahlwille 40 10 01010010 Hex head Bits 10 mm 1/4" (6.3 mm)

Description

Design according to DIN 3124 and ISO 2725-1. Manufactured from hpq ® high-performance steel, chrome-plated surface.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)