• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40/10-12916 Bit set 1/4" 10-piece 96051010

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Stahlwille 12916/10-40 | 1/4" socket wrench set with 10-piece clip strip.

  • Made in Germany - Stahlwille 1/4" socket wrench set 10-pcs., double-hex 5; 5.5; 6; 7; 8; 10; 11; 12; 13; 14 mm, AS-Drive, chrome platedSlim design offers significant advantages in confined spacesAS-Drive (Anti-Slip-Drive) profile enables high power transmission to screws and nuts, without rounding offSecure fixing of the socket wrench inserts on movable plastic holders with ball lock
  • This text is machine translated.

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4"

Material

Steel

Spanner size (inch)

1/4 inch

Material properties

chrome plated

Spanner size

5 mm

5.5 mm

6 mm

7 mm

8 mm

10 mm

11 mm

12 mm

13 mm

14 mm

Downforce

Twelve-point socket

DIN standard

DIN 3124

Weight

200 g

Content

1 pc(s)

Size

5 mm

5.5 mm

6 mm

7 mm

8 mm

10 mm

11 mm

12 mm

13 mm

14 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2840483 Stahlwille 40/10-12916 Bit set 1/4" 10-piece 96051010

User & Safety Instructions

User & Safety Instructions 2840483 Stahlwille 40/10-12916 Bit set 1/4" 10-piece 96051010

Description

Features

  • AS drive profile with double hexagonDIN 3124/ISO 2725-1, E DIN EN 3709, ASME B 107.5MHPQ® high-performance steel, chrome-platedFor keeping 1/4" socket wrench insertsSecure fixing on plastic carriers with ball lockingSocket strips can be mounted on a wall or perforated wall

Scope of delivery

  • 10 socket wrench inserts 1/4" No. 40D: 5; 5.5; 6; 7; 8; 10; 11; 12; 13; 14 mm1 socket wrench strip No. 12916/10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)