• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40/13/6 KN Bit set 1/4" (6.3 mm) 96011124

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set 1/4" No. 40/13/6

  • In a robust, stackable ABS-plastic box
  • Content 19-part:
  • 13 socket wrench inserts with hexagonal No. 40: 3.5 | 4 | 4.5 | 5 | 5.5 | 6 | 7 | 8 | 9 | 10 | 11 | 12 | 13 mm
  • 1 ratchet no. 415
  • 2 extensions No. 405/2 (54 mm), No. 405/6 (150 mm)
  • 1 cardan joint No. 407
  • 1 No. 400 plug-in handle
  • 1 cross handle no. 404

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Spanner size

3.5 mm

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

Show more
Weight

850 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488015 Stahlwille 40/13/6 KN Bit set 1/4" (6.3 mm) 96011124

Description


· in a robust, stackable ABS plastic case · Content 19-part: · 13 socket wrench inserts with hexagonal No. 40: 3.5 | 4 | 4.5 | 5 | 5.5 | 6 | 7 | 8 | 9 | 10 | 11 | 12 | 13 mm · 1 ratchet no. 415 · 2 extensions No. 405/2 (54 mm), No. 405/6 (150 mm) · 1 Universal joint No. 407 · 1 No. 400 plug-in handle · 1 Cross-grip no. 404

This text is machine translated.

Scope of delivery

  • 1x No. 40/13/6 KN, socket wrench set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)