• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40 3 01010003 Allen Bits 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set No. 40

  • DIN 3124/ISO 2725-1, ASME B 107.5M, E DIN EN 3709 (TEST VALUES)
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • d1 5.6 mm
  • d2 10.7 mm
  • d3 2.5 mm
  • t1 2 mm
  • t2 15 mm
  • L 23 mm
Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Ratchet bits (inch)

1/4"

Downforce

Allen

Length

23 mm

Max. length

23 mm

Material

Steel

Material properties

chrome plated

DIN standard

DIN 3124

Width

10.7 mm

Weight

7 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487037 Stahlwille 40 3 01010003 Allen Bits 1/4" (6.3 mm)

Description


· DIN 3124/ISO 2725-1, ASME B 107.5M, E DIN EN 3709 (TEST VALUES) · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 40 3, socket wrench insert

More interesting products

(*All information is plus legal VAT)