• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40/9/4 KN Bit set 1/4" (6.3 mm) 96011119

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set 1/4" No. 40/9/4

  • In a robust, stackable ABS-plastic box
  • Contents 13-part:
  • 9 socket wrench inserts with hexagonal No. 40: 4 | 5 | 5.5 | 6 | 7 | 8 | 10 | 11 | 13 mm
  • 1 ratchet no. 415
  • 2 extensions No. 405/2 (54 mm), No. 405/6 (150 mm)
  • 1 cardan joint No. 407

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Material

Acrylonitrile butadiene styrene

Spanner size

4 mm

5 mm

5.5 mm

6 mm

7 mm

8 mm

10 mm

11 mm

13 mm

Downforce

Allen

Weight

696 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488014 Stahlwille 40/9/4 KN Bit set 1/4" (6.3 mm) 96011119

Description


· in a robust, stackable ABS plastic case · Contents 13-part: · 9 socket wrench inserts with hexagonal No. 40: 4 | 5 | 5.5 | 6 | 7 | 8 | 10 | 11 | 13 mm · 1 ratchet no. 415 · 2 extensions No. 405/2 (54 mm), No. 405/6 (150 mm) · 1 Universal joint No. 407

This text is machine translated.

Scope of delivery

  • 1x No. 40/9/4 KN, Socket Set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)