• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40 ADL 1/4 01640016 Twelve-point socket Bits 1/4" 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 19.33
-12 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket wrench set No. 40aDL

  • Long
  • ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E.
  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • d1 9.4 mm
  • d2 10.7 mm
  • d3 5.2 mm
  • t1 6 mm
  • t2 42 mm
  • L 50 mm
Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Ratchet bits (inch)

1/4"

Downforce

Twelve-point socket

Length

50 mm

Material

Steel

Material properties

chrome plated

Weight

19 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487179 Stahlwille 40 ADL 1/4 01640016 Twelve-point socket Bits 1/4" 1/4" (6.3 mm)

Description


· long · ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E. · HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 40 ADL 1/4, socket wrench insert

More interesting products

(*All information is plus legal VAT)