• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 402 9 01140009 Twelve-point socket Bits 9 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joint socket wrench inserts No. 402

  • HPQ® high-performance steel, chrome-plated

Technical specifications

  • d1 13 mm
  • d2 12.7 mm
  • d3 8 mm
  • t1 8 mm
  • t2 12 mm
  • L 36 mm
Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

9 mm

Ratchet bits (inch)

1/4"

Downforce

Twelve-point socket

Length

36 mm

Material

Steel

Material properties

chrome plated

Weight

20 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487088 Stahlwille 402 9 01140009 Twelve-point socket Bits 9 mm 1/4" (6.3 mm)

Description


· HPQ® high-performance steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 402 9, joint socket wrench insert

More interesting products

(*All information is plus legal VAT)